The Panasonic DZ2J390M0L is a Zener diode with a Zener voltage of 39V and a tolerance of 2.5%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 50nA. The diode is available in a 2-pin SC-90 package and is surface mountable. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Panasonic DZ2J390M0L technical specifications.
| Height | 0.7mm |
| Impedance | 300R |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 50nA @ 30V |
| Tolerance | 2.5% |
| Width | 1.25mm |
| Zener Voltage | 39V |
| RoHS | Compliant |
No datasheet is available for this part.