
The Panasonic DZ2S039M0L is a single Zener diode with a nominal voltage of 3.9V and a tolerance of 2.5%. It has a maximum power dissipation of 150mW and is packaged in a SC-79, 2 PIN package. The diode is surface mountable and is compliant with RoHS regulations. It can operate at a maximum temperature of 150°C and has a maximum reverse leakage current of 10uA.
Sign in to ask questions about the Panasonic DZ2S039M0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DZ2S039M0L technical specifications.
| Height | 0.6mm |
| Impedance | 130R |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Voltage Tolerance | 2.5% |
| Width | 0.8mm |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2S039M0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.