
The Panasonic DZ2S043M0L is a surface mount Zener diode with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 150mW and a maximum reverse current of 10uA. The diode has a tolerance of 2.5% and an impedance of 130R. It is available in a package quantity of 3000 units per reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Impedance | 130R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Zener Voltage | 4.31V |
| RoHS | Compliant |