Zener Diode, 4.7V V(Z), 4.99%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN
Panasonic DZ2S04700L technical specifications.
| Height | 0.6mm |
| Impedance | 80R |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 0.8mm |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
No datasheet is available for this part.