
The Panasonic DZ2S05600L is a surface mount zener diode with a zener voltage of 5.6V and a tolerance of 5%. It has a maximum power dissipation of 150mW and a maximum reverse leakage current of 500nA. The diode is packaged in a 2-pin SC-79 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Panasonic DZ2S05600L technical specifications.
| Height | 0.6mm |
| Impedance | 40R |
| Length | 1.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 0.8mm |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
No datasheet is available for this part.
