The Panasonic DZ2S07500L is a single Zener diode with a Zener voltage of 7.51V and a tolerance of 5%. It has a maximum power dissipation of 150mW and a maximum reverse leakage current of 100nA. The diode is surface mountable and has a package type of R-PDSO-F2. It is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic DZ2S07500L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DZ2S07500L technical specifications.
| Impedance | 20R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 7.51V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2S07500L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.