
The Panasonic DZ2S075M0L is a surface mount zener diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 150mW and a maximum reverse leakage current of 100nA. The diode is RoHS compliant and packaged in a tape and reel format with 3000 units per reel.
Panasonic DZ2S075M0L technical specifications.
| Impedance | 20R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Zener Voltage | 7.51V |
| RoHS | Compliant |
No datasheet is available for this part.