
The Panasonic DZ2S091M0L is a surface mount zener diode with a zener voltage of 9.1V and a tolerance of 5%. It has a maximum power dissipation of 150mW and can operate between -40°C and 150°C. The diode is packaged in a SC-79, 2 PIN package and is RoHS compliant.
Panasonic DZ2S091M0L technical specifications.
| Height | 0.6mm |
| Impedance | 20R |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 2.5% |
| Width | 0.8mm |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
No datasheet is available for this part.
