Zener Diode, 22V V(Z), 5%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Height | 0.6mm |
| Impedance | 100R |
| Length | 1.2mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| Zener Voltage | 22V |
| RoHS | Compliant |