The Panasonic DZ2S220M0L is a surface mount zener diode with a working voltage of 22V and a tolerance of 5%. It has a maximum power dissipation of 150mW and a maximum reverse current of 50nA. The diode operates within a temperature range of -40°C to 150°C. It is RoHS compliant and packaged in a tape and reel format with 3000 units per package.
Panasonic DZ2S220M0L technical specifications.
| Height | 0.6mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 0.8mm |
| Working Voltage | 22V |
| Zener Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.