The Panasonic DZ2S27000L is a surface mount zener diode with a maximum operating temperature range of -40°C to 85°C. It has a zener voltage of 27V with a tolerance of 5%. The diode's impedance is 120R and its maximum reverse current is 50nA. The device is RoHS compliant and available in a package quantity of 3000 units per tape and reel.
Checking distributor stock and pricing after the page loads.
| Impedance | 120R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 27V |
| RoHS | Compliant |