The Panasonic DZ2S30000L is a single zener diode with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 150mW and a zener voltage of 30V with a tolerance of 5%. The diode is surface mount and packaged in a 2-pin SC-79 package. It is RoHS compliant and suitable for use in a variety of applications.
Panasonic DZ2S30000L technical specifications.
| Height | 0.6mm |
| Impedance | 160R |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 0.8mm |
| Zener Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.