Zener Diode, 2.7V V(Z), 4.99%, 1W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, MINI2-F3-B, SC-109B, 2 PIN
Panasonic DZ2W02700L technical specifications.
| Height | 0.7mm |
| Impedance | 120R |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 200uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Zener Current | 20mA |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.