Panasonic DZ2W03900L technical specifications.
| Height | 0.7mm |
| Impedance | 80R |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 60uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Zener Current | 20mA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2W03900L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
