The Panasonic DZ2W06200L is a single zener diode with a zener voltage of 6.2V and a tolerance of 5%. It has a maximum operating temperature of 85°C and a maximum power dissipation of 1W. The diode is surface mount and packaged in a 2-pin SC-109B package. It is RoHS compliant but not Reach SVHC compliant.
Panasonic DZ2W06200L technical specifications.
| Height | 0.7mm |
| Impedance | 30R |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Zener Current | 10mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.