The Panasonic DZ2W33000L is a single zener diode with a zener voltage of 33V and a tolerance of 5%. It has a maximum operating temperature of 85°C and a maximum power dissipation of 1W. The diode is mounted in a surface mount package and is available in tape and reel packaging. It is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic DZ2W33000L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DZ2W33000L technical specifications.
| Height | 0.7mm |
| Impedance | 30R |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Zener Current | 10mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2W33000L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.