The Panasonic DZ5J082D0R is a single zener diode with a breakdown voltage of 7.79V and a zener voltage of 8.61V. It has an impedance of 30 ohms and a maximum power dissipation of 200 milliwatts. The diode is packaged in a surface mount SMD/SMT package and is RoHS compliant. It operates over a temperature range of -40°C to 150°C.
Panasonic DZ5J082D0R technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Impedance | 30R |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Zener Voltage | 8.61V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ5J082D0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
