The DZ5J100D is a surface mount zener diode from Panasonic with a nominal zener voltage of 10V and a maximum zener impedance of 30. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 0.05mA. The diode is available in a SMini5-F3-B package and is rated for operation between -55°C and 150°C.
Sign in to ask questions about the Panasonic DZ5J100D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DZ5J100D technical specifications.
| Package/Case | SMini5-F3-B |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.7(Max) |
| Mounting | Surface Mount |
| Configuration | Quad Common Anode |
| Nominal Zener Voltage | 10V |
| Maximum Zener Impedance | 30Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Leakage Current | 0.05uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic DZ5J100D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.