The DZ5S082D0R is a surface mount zener diode from Panasonic with a maximum operating temperature of 150°C and a maximum power dissipation of 150mW. It features a Zener voltage of 8.2V and an impedance of 30 ohms. The diode is packaged in a SOT-665 case and is available in quantities of 8000 per reel. The DZ5S082D0R is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-665 |
| Height | 0.55mm |
| Impedance | 30R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| Zener Voltage | 8.2V |
| RoHS | Compliant |