Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, MO-178AA, HALOGEN FREE AND ROHS COMPLIANT, MO-178, MINI5-G3-B, SC-74A, 5 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DZ5X082D0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Height | 1.1mm |
| Impedance | 30R |
| Length | 2.9mm |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 1.5mm |
| Zener Voltage | 7.79V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ5X082D0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
