Panasonic EAF-8RM08EF technical specifications.
| Frequency | 2.5kHz |
| Height | 4mm |
| Length | 8.5mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | EAF |
| Termination | Solder |
| Washable | No |
| Width | 8.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EAF-8RM08EF to view detailed technical specifications.
No datasheet is available for this part.