Panasonic EAS-23DX02B1 technical specifications.
| Product Length (mm) | 236.3 |
| Product Depth (mm) | 164 |
| Technology | Magnet |
| Frequency Range | 30 to 25000Hz |
| Rated Input Power | 40W |
| Maximum Input Power | 120W |
| Sound Pressure | 87dBA |
| Impedance | 4Ohm |
| Termination Method | Solder Lug |
| Shape | Oval |
| Cage Code | 61058 |
| HTS Code | 8518298000 |
| Schedule B | 8518290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Panasonic EAS-23DX02B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.