Panasonic EAS-45P104S technical specifications.
| Product Diameter (mm) | 45 |
| Technology | Magnet |
| Frequency Range | 20 to 20000Hz |
| Rated Input Power | 0.25W |
| Sound Pressure | 77dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Lug |
| Shape | Round |
| Cage Code | 61058 |
| HTS Code | 8518298000 |
| Schedule B | 8518290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Panasonic EAS-45P104S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.