The Panasonic EAS-45P36S is a dynamic speaker with a resonant frequency of 430Hz and a frequency range of 430 to 10000Hz. It has a rated input power of 1W and a maximum input power of 2W. The speaker has a sound pressure level of 88 and an impedance of 4 ohms. It is terminated with a solder lug and has a round shape with a height of 22.8mm and a diameter of 46.2mm.
Panasonic EAS-45P36S technical specifications.
| Product Height (mm) | 22.8 |
| Product Diameter (mm) | 46.2 |
| Technology | Magnet |
| Resonant Frequency | 430Hz |
| Frequency Range | 430 to 10000Hz |
| Rated Input Power | 1W |
| Maximum Input Power | 2W |
| Sound Pressure | 88dBA |
| Impedance | 4Ohm |
| Termination Method | Solder Lug |
| Shape | Round |
| Cage Code | 61058 |
| HTS Code | 8518298000 |
| Schedule B | 8518290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Panasonic EAS-45P36S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.