Panasonic EAS-4D05A0 technical specifications.
| Height | 20mm |
| Impedance | 8R |
| Lead Free | Contains Lead |
| Length | 40mm |
| Resistance | 8R |
| Series | EAS |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Weight | 7g |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EAS-4D05A0 to view detailed technical specifications.
No datasheet is available for this part.