
100µF radial aluminum electrolytic capacitor with 6.3V DC voltage rating and 20% tolerance. Features a 1000-hour life at 105°C, 91mA ripple current, and 3µA leakage current. Constructed with a radial package, 5mm diameter, 11mm height, and 2mm lead pitch. Through-hole mounting with straight leads.
Panasonic ECA-0JHG101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 91mA |
| Ripple Current (AC) | 91mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JHG101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.