Radial aluminum electrolytic capacitor with 1000µF capacitance and 6.3V DC rating. Features 20% tolerance, 380mA ripple current, and a dissipation factor of 0.28%. Operating temperature range from -55°C to 105°C. Through-hole mounting with 3.5mm lead pitch and 0.6mm lead diameter. 1000-hour life expectancy at rated temperature.
Sign in to ask questions about the Panasonic ECA-0JHG102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-0JHG102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 380mA |
| Ripple Current (AC) | 380mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JHG102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.