Radial aluminum electrolytic capacitor with 10,000µF capacitance and 6.3V voltage rating. Features a 20% tolerance, 1.65A ripple current, and a dissipation factor of 0.46%. Operates across a -55°C to 105°C temperature range with a 2000-hour life rating. This through-hole component has a 16mm diameter, 25mm height, and 7.5mm lead pitch.
Panasonic ECA-0JHG103 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.46% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.65A |
| Ripple Current (AC) | 1.65A |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JHG103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.