
This 10mF radial aluminum electrolytic capacitor has a voltage rating of 6.3V and operates within a temperature range of -40°C to 85°C. It is designed for through hole mounting and features a diameter of 16mm and a height of 25mm. The capacitor has a leakage current of 630uA and a ripple current of 1.45A.
Sign in to ask questions about the Panasonic ECA-0JM103B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-0JM103B technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 46% |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 630uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JM103B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
