
220µF radial aluminum electrolytic capacitor with a 6.3V DC rated voltage and 20% tolerance. Features a 2.5mm lead pitch, 0.5mm lead diameter, and 240mA ripple current. Designed for through-hole PCB mounting, this component operates from -40°C to 85°C with a 2000-hour life expectancy. The capacitor has a 5mm diameter and 11mm height, with a dissipation factor of 0.28%.
Panasonic ECA-0JM221I technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.28% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JM221I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
