
Radial aluminum electrolytic capacitor with 22,000µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 1.9A ripple current, and a dissipation factor of 0.7%. Constructed with a radial package, it has a diameter of 18mm, height of 35.5mm, and lead pitch of 7.5mm. Operating temperature range is -40°C to 85°C, with a leakage current of 1.386mA and a rated life of 2000 hours. This RoHS compliant component is suitable for through-hole PCB mounting.
Panasonic ECA-0JM223 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.7% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.386mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.9A |
| Ripple Current (AC) | 1.9A |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JM223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
