This Panasonic ECA-0JM331B is a 6.3V 330uF aluminum electrolytic capacitor with a 20% tolerance and a 2000 hour lifespan. It has a radial package with a 6.3mm diameter and a 5mm lead pitch. The capacitor is designed for through hole mounting and is rated for operation between -40°C and 85°C. It is available in a tape and reel packaging with 2000 units per package.
Panasonic ECA-0JM331B technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 300mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.