
Aluminum electrolytic capacitor with 3300µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 1.02A ripple current, and a dissipation factor of 0.32%. Radial package with 10mm diameter, 20mm height, and 5mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life expectancy. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ECA-0JM332B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-0JM332B technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.32% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.02A |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JM332B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
