
General purpose radial aluminum electrolytic capacitor with 470µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 380mA ripple current, and a maximum operating temperature of 85°C. Dimensions include a 6.3mm diameter and 11.2mm height, with a 2.5mm lead pitch. Designed for through-hole PCB mounting, this RoHS compliant component offers 2000 hours of life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-0JM471I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-0JM471I technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.28% |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JM471I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
