
Radial aluminum electrolytic capacitor with 4.7mF capacitance and 20% tolerance. Features a 6.3V DC rated voltage, 1.17A ripple current, and 296.1uA leakage current. Operates from -40°C to 85°C with a 2000-hour life rating. Through-hole mounting with a 5mm lead pitch and straight lead style. Dissipation factor is 34%.
Panasonic ECA-0JM472B technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 34% |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 296.1uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JM472B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
