
Aluminum electrolytic capacitor with 10mF capacitance and 10V DC rating. Features a 20% tolerance, 1.89A ripple current, and 3uA leakage current. Radial package measures 16mm diameter by 31.5mm height with a 7.5mm lead pitch. Operates from -55°C to 105°C with a 2000-hour life expectancy. Through-hole mounting, RoHS compliant.
Panasonic ECA-1AHG103 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.42% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.89A |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AHG103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
