
This 220uF aluminum electrolytic capacitor is rated for 10V DC and has a tolerance of 20%. It features a radial package with a 5mm lead pitch and straight leads. The capacitor is available in quantities of 2000 per ammo pack. It can handle a ripple current of 170mA and operates within a temperature range of -55°C to 105°C.
Panasonic ECA-1AHG221B technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 170mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AHG221B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
