
The ECA-1AHG221I is a 220uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It features a radial package with a 6.3mm diameter and 2.5mm lead pitch. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is suitable for general applications and is available in quantities of 2000 per reel.
Sign in to ask questions about the Panasonic ECA-1AHG221I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1AHG221I technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 170mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AHG221I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
