
The ECA-1AHG331B is a 330uF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package with a 6.3mm diameter and 11.2mm height. The capacitor is designed for through-hole mounting with a 5mm lead pitch and straight leads. It operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Panasonic ECA-1AHG331B technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AHG331B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.