
Aluminum electrolytic capacitor with 330µF capacitance and 10V DC rated voltage. Features 20% tolerance, 200mA ripple current, and a 1000-hour life at 105°C. Radial package measures 6.3mm diameter by 11.2mm height with a 2.5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant. Supplied in an ammo pack with 2000 units.
Sign in to ask questions about the Panasonic ECA-1AHG331I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1AHG331I technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AHG331I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
