
Radial aluminum electrolytic capacitor with 3.3mF capacitance and 20% tolerance. Features a 10V DC rated voltage, 1A ripple current, and 2000-hour life at 105°C. This through-hole component has a 5mm lead pitch, 0.6mm lead diameter, and measures 12.5mm in diameter and 20mm in height. RoHS compliant with a leakage current of 3uA.
Panasonic ECA-1AHG332 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AHG332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
