
Radial aluminum electrolytic capacitor, 470µF capacitance, 10V DC voltage rating, and 20% tolerance. Features a 105°C maximum operating temperature, 1000-hour life, and 250mA ripple current. Packaged in a radial, through-hole mount configuration with 5mm lead pitch and 8mm diameter. Available in tape and reel packaging.
Sign in to ask questions about the Panasonic ECA-1AHG471B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1AHG471B technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AHG471B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
