This Panasonic ECA-1AHG471BJ is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 10V. It has a tolerance of 20% and a life expectancy of 1000 hours. The capacitor is rated for operation up to 105°C and is available in a package quantity of 1000. It is packaged in tape and reel for easy mounting through a hole.
Panasonic ECA-1AHG471BJ technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AHG471BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.