Aluminum electrolytic capacitor with 6.8mF capacitance and 10V DC rated voltage. Features a 20% tolerance, 1.57A ripple current capability, and a maximum operating temperature of 105°C. This radial component measures 16mm in diameter and 25mm in height, with a 7.5mm lead pitch. Designed for through-hole PCB mounting, it offers a leakage current of 3uA and a lifespan of 2000 hours.
Sign in to ask questions about the Panasonic ECA-1AHG682 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1AHG682 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.34% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.57A |
| Ripple Current (AC) | 1.57A |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AHG682 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.