
100µF radial aluminum electrolytic capacitor with a 10V DC rated voltage and 20% tolerance. Features a 2mm lead pitch, 5mm diameter, and 11mm height, designed for through-hole PCB mounting. Offers a leakage current of 3µA, ripple current of 150mA, and an operating temperature range of -40°C to 85°C. Rated for 2000 hours of life.
Sign in to ask questions about the Panasonic ECA-1AM101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1AM101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AM101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
