
The Panasonic ECA-1AM101I is a 10V 100uF aluminum electrolytic capacitor with a 20% tolerance and a radial package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead-free and has a lead pitch of 2.5mm with a straight lead/base style. It is rated for 2000 hours of life and has a ripple current of 150mA.
Sign in to ask questions about the Panasonic ECA-1AM101I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1AM101I technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 150mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AM101I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
