
Aluminum electrolytic capacitor with 15,000µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a 7.5mm lead pitch, 1.85A ripple current capability, and a 2000-hour life at 85°C. Designed for through-hole PCB mounting, it operates from -40°C to 85°C with a leakage current of 4µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1AM153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.52% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.85A |
| Ripple Current (AC) | 1.85A |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AM153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
