
Aluminum electrolytic capacitor with 3300µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 1.09A ripple current capability, and a 2000-hour life at 85°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Operating temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Panasonic ECA-1AM332 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.09A |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AM332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
