This 10uF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is packaged in a radial format and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 1000 hours of life and has a leakage current of 3uA.
Panasonic ECA-1CHG100B technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dissipation Factor | 20% |
| Height | 12mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 31mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.