Panasonic ECA-1CHG221I technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.098inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1CHG221I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
